Part Details for RK73H2ATTD17R8F by KOA Speer Electronics Inc
Overview of RK73H2ATTD17R8F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD17R8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1193
|
Newark | Res, 17R8, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD17R8F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
2019-RK73H2ATTD17R8FCT-ND
|
DigiKey | RES 17.8 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1295 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD17R8F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 17.8 OHM 1% RoHS: Compliant | 327 |
|
$0.0040 / $0.1000 | Buy Now |
|
Bristol Electronics | 4924 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 3939 |
|
$0.0096 / $0.0480 | Buy Now | |
|
Quest Components | 3920 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
RK73H2ATTD17R8F
|
TTI | Thick Film Resistors - SMD 1/4W 17.8 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0040 | Buy Now |
|
ComSIT USA | FLAT CHIP RESISTOR Fixed Resistor, Thick Film/metal Glaze, 0.25W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 RoHS: Compliant | Europe - 10000 |
|
RFQ | |
DISTI #
3540341
|
Farnell | RES, 17R8, 1%, 0.25W, 0805 RoHS: Compliant Min Qty: 5000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0038 | Buy Now |
Part Details for RK73H2ATTD17R8F
RK73H2ATTD17R8F CAD Models
RK73H2ATTD17R8F Part Data Attributes
|
RK73H2ATTD17R8F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD17R8F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD17R8F
This table gives cross-reference parts and alternative options found for RK73H2ATTD17R8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD17R8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH10R-17R8-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ATTD17R8F vs RMH10R-17R8-F |
FPF05FW-17R8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD17R8F vs FPF05FW-17R8 |
RK73H2AGTED17R8F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD17R8F vs RK73H2AGTED17R8F |
RAF05K17R8FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD17R8F vs RAF05K17R8FT |
RAF05K17R8FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD17R8F vs RAF05K17R8FCL |
RAF05K17R8FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD17R8F vs RAF05K17R8FC |
MR08X17R8FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD17R8F vs MR08X17R8FGL |
RAF05K17R8FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD17R8F vs RAF05K17R8FBG |
CRS0805AFX-17R8ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ATTD17R8F vs CRS0805AFX-17R8ELF |
CR2017R8FB | Fixed Resistor, 0.125W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD17R8F vs CR2017R8FB |