-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD20R0FCT-ND
|
DigiKey | RES 20 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70755 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD20R0F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 20 OHM 1% RoHS: Compliant | 4025 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_06797443
|
Arrow Electronics | Res Thick Film 0805 20 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2222 | Americas - 25000 |
|
$0.0038 | Buy Now |
DISTI #
E02:0323_09703181
|
Arrow Electronics | Res Thick Film 0805 20 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2414 | Europe - 10000 |
|
$0.0037 / $0.0045 | Buy Now |
DISTI #
V72:2272_06797443
|
Arrow Electronics | Res Thick Film 0805 20 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4127 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2309 Container: Cut Strips | Americas - 4127 |
|
$0.0051 | Buy Now |
|
Future Electronics | 20 Ohm ±1% 0.25W 0805 (2012 Metric) Automotive Thick Film Chip Resister RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0036 / $0.0045 | Buy Now |
DISTI #
69154110
|
Verical | Res Thick Film 0805 20 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4717 Package Multiple: 1 Date Code: 2252 | Americas - 35900 |
|
$0.0045 / $0.0074 | Buy Now |
DISTI #
77720630
|
Verical | Res Thick Film 0805 20 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 25000 Package Multiple: 5000 Date Code: 2222 | Americas - 25000 |
|
$0.0038 | Buy Now |
DISTI #
79051582
|
Verical | Res Thick Film 0805 20 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2414 | Americas - 10000 |
|
$0.0037 / $0.0046 | Buy Now |
DISTI #
76876340
|
Verical | Res Thick Film 0805 20 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4127 Package Multiple: 1 Date Code: 2309 | Americas - 4127 |
|
$0.0051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD20R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD20R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD20R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD20R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K200FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD20R0F vs RAF05K200FBL |
RAF05K200FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD20R0F vs RAF05K200FCL |
FPF05FV-20R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD20R0F vs FPF05FV-20R0 |
FPS05FW-20R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD20R0F vs FPS05FW-20R0 |
CR20-20R0FB | Fixed Resistor, 0.25W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD20R0F vs CR20-20R0FB |
FPS05FV-20R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD20R0F vs FPS05FV-20R0 |
MR08X20R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD20R0F vs MR08X20R0FTL |
CRM0805AFX-20R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ATTD20R0F vs CRM0805AFX-20R0ELF |
RK73H2ALBK20R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD20R0F vs RK73H2ALBK20R0F |
AC0805FR-7W20RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD20R0F vs AC0805FR-7W20RL |