Part Details for RK73H2ATTD4870F by KOA Speer Electronics Inc
Overview of RK73H2ATTD4870F by KOA Speer Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD4870F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1477
|
Newark | Res, 487R, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD4870F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
2019-RK73H2ATTD4870FCT-ND
|
DigiKey | RES 487 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13249 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD4870F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 487 OHM 1% RoHS: Compliant | 3139 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_06800215
|
Arrow Electronics | Res Thick Film 0805 487 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Date Code: 2409 | Americas - 5000 |
|
$0.0046 / $0.0048 | Buy Now |
|
Bristol Electronics | Min Qty: 178 | 10000 |
|
$0.0047 / $0.0281 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 487OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 5000 |
|
$0.0090 / $0.0240 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 487OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 8000 |
|
$0.0038 / $0.0375 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 487OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 51976 |
|
$0.0300 / $0.2000 | Buy Now |
DISTI #
RK73H2ATTD4870F
|
TTI | Thick Film Resistors - SMD 1/4W 487 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0040 / $0.0050 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9700 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RK73H2ATTD4870F
RK73H2ATTD4870F CAD Models
RK73H2ATTD4870F Part Data Attributes:
|
RK73H2ATTD4870F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD4870F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD4870F
This table gives cross-reference parts and alternative options found for RK73H2ATTD4870F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD4870F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1/104870FB | Fixed Resistor, 0.1W, 487ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD4870F vs CR1/104870FB |
MR08X4870FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD4870F vs MR08X4870FGL |
RMCS0805FT487R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ATTD4870F vs RMCS0805FT487R-HP |
CR0805F487RP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD4870F vs CR0805F487RP050.25W |
WF08P4870FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD4870F vs WF08P4870FTLV |
AC0805FR-3W487RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD4870F vs AC0805FR-3W487RL |
CR204870FV | RESISTOR, 0.125W, 1%, 100ppm, 487ohm, SURFACE MOUNT, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD4870F vs CR204870FV |
CPW21-4870-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ATTD4870F vs CPW21-4870-FL |
RAF05K4870FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD4870F vs RAF05K4870FCL |
AC0805FR-7W487RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD4870F vs AC0805FR-7W487RL |