-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD49R9FCT-ND
|
DigiKey | RES 49.9 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
81693 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD49R9F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts (0.25W) 49. RoHS: Compliant | 63580 |
|
$0.0040 / $0.1000 | Buy Now |
|
Bristol Electronics | 20420 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 178 | 2410 |
|
$0.0047 / $0.0281 | Buy Now |
|
Bristol Electronics | 42768 |
|
RFQ | ||
|
Bristol Electronics | 3002 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 49.9 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 1928 |
|
$0.0125 / $0.0375 | Buy Now |
|
Quest Components | Resistor, Thick Film, 49.9 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 6360 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Thick Film, 49.9 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 3498 |
|
$0.0114 / $0.0570 | Buy Now |
|
Quest Components | Resistor, Thick Film, 49.9 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 16336 |
|
$0.0200 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD49R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD49R9F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD49R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD49R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K49R9FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD49R9F vs RAF05K49R9FTL |
RAF05K49R9FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD49R9F vs RAF05K49R9FCG |
AC0805FR-3W49R9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD49R9F vs AC0805FR-3W49R9L |
FPF05FV-49R9 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD49R9F vs FPF05FV-49R9 |
CR0805F49R9P050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD49R9F vs CR0805F49R9P050.25W |
RAF05K49R9FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD49R9F vs RAF05K49R9FTG |
RK73H2ARTBK49R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD49R9F vs RK73H2ARTBK49R9F |
CR-05FPF--49R9 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD49R9F vs CR-05FPF--49R9 |
CR0805F49R9P200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD49R9F vs CR0805F49R9P200.25W |
CR0805F49R9P100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD49R9F vs CR0805F49R9P100.25W |