Part Details for RK73H2BT1300F by KOA Speer Electronics Inc
Overview of RK73H2BT1300F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT1300F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8860 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 130 Ohm, 200V, 1±%, 1206 Case Size | 3960 |
|
$0.0090 / $0.0270 | Buy Now |
|
Quest Components | Resistor, Thick Film, 130 Ohm, 200V, 1±%, 1206 Case Size | 7088 |
|
$0.0980 / $0.4900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8750 |
|
$0.2000 / $0.3100 | Buy Now |
|
New Advantage Corporation | RESISTORS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4500 |
|
$0.0009 / $0.0500 | Buy Now |
Part Details for RK73H2BT1300F
RK73H2BT1300F CAD Models
RK73H2BT1300F Part Data Attributes:
|
RK73H2BT1300F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT1300F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT1300F
This table gives cross-reference parts and alternative options found for RK73H2BT1300F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT1300F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTDD1300F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BT1300F vs RK73H2BXTDD1300F |
RMAW32K1300FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RK73H2BT1300F vs RMAW32K1300FB |
MC1206-1300-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BT1300F vs MC1206-1300-FB101 |
RMEF1206FT130R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BT1300F vs RMEF1206FT130R |
CR1206F130RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BT1300F vs CR1206F130RP10 |
232272911301 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 130ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BT1300F vs 232272911301 |
CRCW1206130RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BT1300F vs CRCW1206130RFKTABC |
SCR32-131FV | Fixed Resistor, 0.33W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73H2BT1300F vs SCR32-131FV |
AR1206FR-07130RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BT1300F vs AR1206FR-07130RL |
NMCR1206FJ130R | RES,SMT,THICK FILM,130 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BT1300F vs NMCR1206FJ130R |