Part Details for RK73H2BT1541F by KOA Speer Electronics Inc
Overview of RK73H2BT1541F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT1541F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1020 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 1.54K Ohm, 200V, 1±%, 1206 Case Size | 4000 |
|
$0.0150 / $0.0750 | Buy Now |
Part Details for RK73H2BT1541F
RK73H2BT1541F CAD Models
RK73H2BT1541F Part Data Attributes
|
RK73H2BT1541F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT1541F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT1541F
This table gives cross-reference parts and alternative options found for RK73H2BT1541F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT1541F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272911542L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BT1541F vs 232272911542L |
MC1206P-1541-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BT1541F vs MC1206P-1541-FB101 |
RC1206F1541 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RK73H2BT1541F vs RC1206F1541 |
RK73H2BLTDB1541F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BT1541F vs RK73H2BLTDB1541F |
CAS12F1541CT | Fixed Resistor, 0.25W, 1540ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BT1541F vs CAS12F1541CT |
RC1206FR-071K54 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BT1541F vs RC1206FR-071K54 |
ERJP08E1541V | RES,SMT,THICK FILM,1.54K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RK73H2BT1541F vs ERJP08E1541V |
RM12F1541CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BT1541F vs RM12F1541CTDK |
RK73H2BXTD1541F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BT1541F vs RK73H2BXTD1541F |
FWF06FW-1541 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT1541F vs FWF06FW-1541 |