Part Details for RK73H2BT1741F by KOA Speer Electronics Inc
Overview of RK73H2BT1741F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT1741F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for RK73H2BT1741F
RK73H2BT1741F CAD Models
RK73H2BT1741F Part Data Attributes
|
RK73H2BT1741F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT1741F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT1741F
This table gives cross-reference parts and alternative options found for RK73H2BT1741F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT1741F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A1741FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BT1741F vs 9C12063A1741FKAFT |
NMCR1206FJ1K74 | RES,SMT,THICK FILM,1.74K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BT1741F vs NMCR1206FJ1K74 |
CR32TR1741F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RK73H2BT1741F vs CR32TR1741F |
MC1206-1741-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BT1741F vs MC1206-1741-FB101 |
ERJU08F1741V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RK73H2BT1741F vs ERJU08F1741V |
CRG1206-T-1741FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73H2BT1741F vs CRG1206-T-1741FT |
MR12X1741FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BT1741F vs MR12X1741FGL |
D25/CRCW12061001K741%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BT1741F vs D25/CRCW12061001K741%ET6E3 |
MC1206P-1741-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BT1741F vs MC1206P-1741-FB101Q |
HQ06S4F1741TCE | Fixed Resistor, 0.25W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT1741F vs HQ06S4F1741TCE |