Part Details for RK73H2BT1743F by KOA Speer Electronics Inc
Overview of RK73H2BT1743F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT1743F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 4971 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 174K Ohm, 200V, 1±%, 1206 Case Size | 3812 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 174K Ohm, 200V, 1±%, 1206 Case Size | 3907 |
|
$0.0264 / $0.1320 | Buy Now |
Part Details for RK73H2BT1743F
RK73H2BT1743F CAD Models
RK73H2BT1743F Part Data Attributes
|
RK73H2BT1743F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT1743F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT1743F
This table gives cross-reference parts and alternative options found for RK73H2BT1743F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT1743F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12061743FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BT1743F vs MC12061743FT |
MC1206-1743-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BT1743F vs MC1206-1743-FT101 |
NMCR1206FT174K | RES,SMT,THICK FILM,174K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BT1743F vs NMCR1206FT174K |
RMC32K1743FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BT1743F vs RMC32K1743FB |
RK73H2BLBK1743F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BT1743F vs RK73H2BLBK1743F |
RK73H2BXTE1743F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BT1743F vs RK73H2BXTE1743F |
MC1206P-1743-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BT1743F vs MC1206P-1743-FT101Q |
FCF06FT-1743 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT1743F vs FCF06FT-1743 |
9C12063A1743FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BT1743F vs 9C12063A1743FKPF4 |
MC1206P-1743-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BT1743F vs MC1206P-1743-FT101 |