Part Details for RK73H2BT2612F by KOA Speer Electronics Inc
Overview of RK73H2BT2612F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT2612F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1853 |
|
RFQ | ||
|
Bristol Electronics | 4611 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 26.1K Ohm, 200V, 1±%, 1206 Case Size | 3385 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | Resistor, Thick Film, 26.1K Ohm, 200V, 1±%, 1206 Case Size | 3688 |
|
$0.2000 / $1.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3400 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for RK73H2BT2612F
RK73H2BT2612F CAD Models
RK73H2BT2612F Part Data Attributes
|
RK73H2BT2612F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT2612F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT2612F
This table gives cross-reference parts and alternative options found for RK73H2BT2612F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT2612F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/826.1K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BT2612F vs RMCS1/826.1K1%R |
232272912613 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 26100ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BT2612F vs 232272912613 |
TSR8GF2612V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BT2612F vs TSR8GF2612V |
SR1206FR-1326K1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT2612F vs SR1206FR-1326K1L |
NMCT1206FT26K1 | RESISTOR, 0.25W, 1%, 100ppm, 26100ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BT2612F vs NMCT1206FT26K1 |
HQ06S4F2612T5E | Fixed Resistor, 0.25W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT2612F vs HQ06S4F2612T5E |
MC1206-2612-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BT2612F vs MC1206-2612-FB101W |
RMAW32K2612FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RK73H2BT2612F vs RMAW32K2612FB |
MC1206-2612-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 26100ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RK73H2BT2612F vs MC1206-2612-FT |
RC1206FR-1026K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BT2612F vs RC1206FR-1026K1 |