Part Details for RK73H2BT6192F by KOA Speer Electronics Inc
Overview of RK73H2BT6192F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT6192F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9105 |
|
RFQ | ||
|
Bristol Electronics | 19758 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 61.9K Ohm, 200V, 1±%, 1206 Case Size | 7205 |
|
$0.0036 / $0.0360 | Buy Now |
|
Quest Components | Resistor, Thick Film, 61.9K Ohm, 200V, 1±%, 1206 Case Size | 7284 |
|
$0.0090 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Thick Film, 61.9K Ohm, 200V, 1±%, 1206 Case Size | 4000 |
|
$0.0627 / $0.2090 | Buy Now |
DISTI #
SMC-RK73H2BT6192F
|
Sensible Micro Corporation | Resistor, Thick Film, 61.9K Ohm, 200V, 1±%, 1206 Case Size RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 0++ Container: Tape & Reel | 4217 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5850 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for RK73H2BT6192F
RK73H2BT6192F CAD Models
RK73H2BT6192F Part Data Attributes:
|
RK73H2BT6192F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT6192F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT6192F
This table gives cross-reference parts and alternative options found for RK73H2BT6192F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT6192F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1206FG61K9 | RESISTOR, 0.25W, 1%, 100ppm, 61900ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BT6192F vs NMCT1206FG61K9 |
FCF06FV-6192 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT6192F vs FCF06FV-6192 |
CR-06FPF--61K9 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BT6192F vs CR-06FPF--61K9 |
9C12063A6192FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BT6192F vs 9C12063A6192FKPF4 |
RK73H2BTTDB6192F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BT6192F vs RK73H2BTTDB6192F |
MC1206-6192-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BT6192F vs MC1206-6192-FB101Q |
MC1206-6192-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BT6192F vs MC1206-6192-FT101W |
MR12X6192FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BT6192F vs MR12X6192FGL |
CR1206F61K9D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BT6192F vs CR1206F61K9D50 |
9C12063A6192FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BT6192F vs 9C12063A6192FKPFT |