Part Details for RK73H2BTE1871F by KOA Speer Electronics Inc
Overview of RK73H2BTE1871F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTE1871F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3912 |
|
RFQ | ||
|
Bristol Electronics | 8000 |
|
RFQ |
Part Details for RK73H2BTE1871F
RK73H2BTE1871F CAD Models
RK73H2BTE1871F Part Data Attributes
|
RK73H2BTE1871F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTE1871F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN/LEAD (SN/PB) - WITH NICKEL (NI) BARRIER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTE1871F
This table gives cross-reference parts and alternative options found for RK73H2BTE1871F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTE1871F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FRF131K87L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RK73H2BTE1871F vs RC1206FRF131K87L |
CR1206F1K87F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTE1871F vs CR1206F1K87F |
RC1206FRF1K87 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTE1871F vs RC1206FRF1K87 |
CR1206F1K87F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1870ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BTE1871F vs CR1206F1K87F |
RK73H2BGBC1871F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1870ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BTE1871F vs RK73H2BGBC1871F |
MC1206W-1871-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | RK73H2BTE1871F vs MC1206W-1871-FT |
PCR1206F-1.87KFI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTE1871F vs PCR1206F-1.87KFI |
RC1206FRF131K87 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTE1871F vs RC1206FRF131K87 |
RK73H2BLBC1871F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1870ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTE1871F vs RK73H2BLBC1871F |
PCR1206FZ1K87F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTE1871F vs PCR1206FZ1K87F |