Part Details for RK73H2BTE3011F by KOA Speer Electronics Inc
Overview of RK73H2BTE3011F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTE3011F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7412 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 3.01K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3496 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | Resistor, Metal Film, 3.01K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 5929 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for RK73H2BTE3011F
RK73H2BTE3011F CAD Models
RK73H2BTE3011F Part Data Attributes:
|
RK73H2BTE3011F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTE3011F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTE3011F
This table gives cross-reference parts and alternative options found for RK73H2BTE3011F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTE3011F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206TT1003.01K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H2BTE3011F vs CR1206TT1003.01K+/-1% |
RC1206FRF133K01 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTE3011F vs RC1206FRF133K01 |
RC06-3K01FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | S-P International / HTC Ltd | RK73H2BTE3011F vs RC06-3K01FR |
CR1206F3K01F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTE3011F vs CR1206F3K01F |
RMCG1/83.01K1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 3010ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTE3011F vs RMCG1/83.01K1%R |
RC1206FRF3K01 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTE3011F vs RC1206FRF3K01 |
PCR1206F-3.01KFI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTE3011F vs PCR1206F-3.01KFI |
MC1206W-3011-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | RK73H2BTE3011F vs MC1206W-3011-FB |
PCR1206F-3.01KFI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 3010ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BTE3011F vs PCR1206F-3.01KFI |
CR1206F3K01F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 3010ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BTE3011F vs CR1206F3K01F |