-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1710
|
Newark | Res, 1K1, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1101F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD1101FCT-ND
|
DigiKey | RES 1.1K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50374 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1101F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 1.1Kohms 1% RoHS: Compliant | 3355 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
69057689
|
Verical | Res Thick Film 1206 1.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4386 Package Multiple: 1 Date Code: 2014 | Americas - 5010 |
|
$0.0071 / $0.0072 | Buy Now |
|
Bristol Electronics | 4600 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 1.1K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 364 |
|
$0.0190 / $0.0304 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1.1K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 6725 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1.1K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3680 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
RK73H2BTTD1101F
|
TTI | Thick Film Resistors - SMD 1/4watts 1.1Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0050 / $0.0069 | Buy Now |
DISTI #
SMC-RK73H2BTTD1101F
|
Sensible Micro Corporation | XRES R= 1.1K OHM 1206 1% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2012+ Container: Tape & Reel | 4735 |
|
$0.0029 / $0.0033 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD1101F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1101F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD1101F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1101F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW32K112FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD1101F vs RMGW32K112FTP |
MR12X1101FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD1101F vs MR12X1101FTL |
CR-06FL7---1K1- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RK73H2BTTD1101F vs CR-06FL7---1K1- |
FCF06FS-1101-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD1101F vs FCF06FS-1101-W |
CRCW12061K10FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD1101F vs CRCW12061K10FKEAC |
CR1206F1K1D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BTTD1101F vs CR1206F1K1D50 |
RMS12R-1K1-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BTTD1101F vs RMS12R-1K1-F |
CAS12F1101CT | Fixed Resistor, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD1101F vs CAS12F1101CT |
MC1206-1101-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTD1101F vs MC1206-1101-FTW |
WR12X1101FDLV | Fixed Resistor, 0.25W, 1100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BTTD1101F vs WR12X1101FDLV |