Part Details for RK73H2BTTD1130F by KOA Speer Electronics Inc
Overview of RK73H2BTTD1130F by KOA Speer Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD1130F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1714
|
Newark | Res, 113R, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1130F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD1130FCT-ND
|
DigiKey | RES 113 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7225 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1130F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 113ohms 1% | 6114 |
|
$0.0060 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 125000 |
|
$0.0027 / $0.0338 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 100000 |
|
$0.0039 / $0.0450 | Buy Now | |
|
Quest Components | 4000 |
|
$0.0096 / $0.0480 | Buy Now | |
|
Quest Components | 4000 |
|
$0.0660 / $0.2200 | Buy Now | |
DISTI #
RK73H2BTTD1130F
|
TTI | Thick Film Resistors - SMD 1/4watts 113ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0049 / $0.0059 | Buy Now |
Part Details for RK73H2BTTD1130F
RK73H2BTTD1130F CAD Models
RK73H2BTTD1130F Part Data Attributes
|
RK73H2BTTD1130F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1130F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD1130F
This table gives cross-reference parts and alternative options found for RK73H2BTTD1130F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1130F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC12061131%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RK73H2BTTD1130F vs RMC12061131%N |
9C12063A1130FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD1130F vs 9C12063A1130FKPF3 |
RMC32K1130FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD1130F vs RMC32K1130FTP |
CR1206AFX-113REAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BTTD1130F vs CR1206AFX-113REAS |
MR12X1130FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD1130F vs MR12X1130FQL |
CR32-1130FV | Fixed Resistor, 0.25W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTTD1130F vs CR32-1130FV |
FWF06FV-1130 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD1130F vs FWF06FV-1130 |
MC1206-1130-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1130F vs MC1206-1130-FB101Q |
WR12X1130FDLV | Fixed Resistor, 0.25W, 113ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BTTD1130F vs WR12X1130FDLV |
RMC12061131% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RK73H2BTTD1130F vs RMC12061131% |