-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1734
|
Newark | Res, 1K27, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1271F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD1271FCT-ND
|
DigiKey | RES 1.27K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11640 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1271F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 1.27Kohms 1% RoHS: Compliant | 12306 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V36:1790_06803123
|
Arrow Electronics | Res Thick Film 1206 1.27K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2322 | Americas - 5000 |
|
$0.0055 / $0.0070 | Buy Now |
|
Bristol Electronics | 10789 |
|
RFQ | ||
|
Quest Components | 3952 |
|
$0.0300 / $0.1500 | Buy Now | |
|
Quest Components | 3888 |
|
$0.0540 / $0.1800 | Buy Now | |
DISTI #
RK73H2BTTD1271F
|
TTI | Thick Film Resistors - SMD 1/4watt 1.27Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0057 / $0.0069 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4900 |
|
$0.2000 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD1271F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1271F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD1271F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1271F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272911272 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1270ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD1271F vs 232272911272 |
MC1206P-1271-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1271F vs MC1206P-1271-FT101Q |
D2512068B1271FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD1271F vs D2512068B1271FB5 |
RK73H2BXTED1271F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1271F vs RK73H2BXTED1271F |
TSR8GF1271V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BTTD1271F vs TSR8GF1271V |
CR1206F1K27P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BTTD1271F vs CR1206F1K27P20 |
RK73H2BLTEB1271F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1271F vs RK73H2BLTEB1271F |
NMCR1206FT1K27 | RES,SMT,THICK FILM,1.27K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD1271F vs NMCR1206FT1K27 |
RK73H2BRTTEB1271F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1271F vs RK73H2BRTTEB1271F |
MC1206P-1271-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1271F vs MC1206P-1271-FT101 |