Part Details for RK73H2BTTD1303F by KOA Speer Electronics Inc
Overview of RK73H2BTTD1303F by KOA Speer Electronics Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD1303F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1741
|
Newark | Res, 130K, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1303F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD1303FCT-ND
|
DigiKey | RES 130K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21756 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1303F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 130Kohms 1% RoHS: Compliant | 12098 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_06803144
|
Arrow Electronics | Res Thick Film 1206 130K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 546 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1301 Container: Cut Strips | Americas - 546 |
|
$0.0049 | Buy Now |
DISTI #
69065372
|
Verical | Res Thick Film 1206 130K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2067 Package Multiple: 1 Date Code: 1949 | Americas - 5090 |
|
$0.0089 | Buy Now |
|
Bristol Electronics | 9212 |
|
RFQ | ||
|
Bristol Electronics | 8341 |
|
RFQ | ||
|
Bristol Electronics | 9643 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 130000OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 4946 |
|
$0.0057 / $0.0304 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 130000OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 7714 |
|
$0.0042 / $0.0210 | Buy Now |
Part Details for RK73H2BTTD1303F
RK73H2BTTD1303F CAD Models
RK73H2BTTD1303F Part Data Attributes
|
RK73H2BTTD1303F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1303F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD1303F
This table gives cross-reference parts and alternative options found for RK73H2BTTD1303F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1303F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-1303-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTD1303F vs MC1206-1303-FT101W |
CR1206F130KP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BTTD1303F vs CR1206F130KP20 |
RK73H2BRTTEB1303F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1303F vs RK73H2BRTTEB1303F |
TSR8GF1303V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BTTD1303F vs TSR8GF1303V |
RMEF1206FT130K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BTTD1303F vs RMEF1206FT130K |
RMNW32K1303FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD1303F vs RMNW32K1303FB |
MC1206-1303-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1303F vs MC1206-1303-FTQ |
CR1206-FX-1303EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BTTD1303F vs CR1206-FX-1303EPF |
MC1206P-1303-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1303F vs MC1206P-1303-FT101Q |
RC3216F134GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RK73H2BTTD1303F vs RC3216F134GS |