-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD1803FCT-ND
|
DigiKey | RES 180K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41724 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1803F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 180Kohms 1% RoHS: Compliant | 21348 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_06803308
|
Arrow Electronics | Res Thick Film 1206 180K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4650 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2248 Container: Cut Strips | Americas - 4650 |
|
$0.0051 | Buy Now |
DISTI #
66773955
|
Verical | Res Thick Film 1206 180K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4650 Package Multiple: 1 Date Code: 2248 | Americas - 4650 |
|
$0.0051 | Buy Now |
DISTI #
RK73H2BTTD1803F
|
TTI | Thick Film Resistors - SMD 1/4watts 180Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0050 / $0.0059 | Buy Now |
|
NexGen Digital | 17287 |
|
RFQ | ||
DISTI #
C1S413110878869
|
Chip1Stop | Res Thick Film 1206 180K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1150 |
|
$0.0083 / $0.0168 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4800 |
|
$0.2000 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD1803F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1803F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD1803F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1803F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASC1206-180KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTTD1803F vs ASC1206-180KFT5 |
RMS12FT184 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BTTD1803F vs RMS12FT184 |
SR1206FR-13180KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD1803F vs SR1206FR-13180KL |
AR1206FR-07180K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD1803F vs AR1206FR-07180K |
RMNW32K184FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD1803F vs RMNW32K184FB |
RK73H2BGBK1803F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD1803F vs RK73H2BGBK1803F |
RC1206FR-13180KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD1803F vs RC1206FR-13180KP |
CR32TR184F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RK73H2BTTD1803F vs CR32TR184F |
PWR12F1803TEO | Fixed Resistor, 0.3333W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD1803F vs PWR12F1803TEO |
RK73H2BXTD1803F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD1803F vs RK73H2BXTD1803F |