-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1819
|
Newark | Res, 2K, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD2001F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
2019-RK73H2BTTD2001FCT-ND
|
DigiKey | RES 2K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
148187 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD2001F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 2Kohms 1% RoHS: Compliant | 34324 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_10155935
|
Arrow Electronics | Res Thick Film 1206 2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2331 | Europe - 25000 |
|
$0.0043 / $0.0048 | Buy Now |
DISTI #
V72:2272_06803391
|
Arrow Electronics | Res Thick Film 1206 2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 307 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2244 Container: Cut Strips | Americas - 307 |
|
$0.0064 | Buy Now |
|
Future Electronics | RK73H Series 1206 2 kOhm ±1 % 0.25 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0053 / $0.0063 | Buy Now |
DISTI #
69059164
|
Verical | Res Thick Film 1206 2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5953 Package Multiple: 1 Date Code: 2234 | Americas - 77194 |
|
$0.0052 | Buy Now |
DISTI #
76496691
|
Verical | Res Thick Film 1206 2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2331 | Americas - 25000 |
|
$0.0043 / $0.0048 | Buy Now |
|
Bristol Electronics | 37833 |
|
RFQ | ||
|
Bristol Electronics | 4442 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD2001F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD2001F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD2001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD2001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-FX-2001EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BTTD2001F vs CR1206-FX-2001EPF |
WR12X2001FDLV | Fixed Resistor, 0.25W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BTTD2001F vs WR12X2001FDLV |
CRGCQ1206F2K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RK73H2BTTD2001F vs CRGCQ1206F2K0 |
RMNW32K2001FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD2001F vs RMNW32K2001FTP |
CR-06FLF----2K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTD2001F vs CR-06FLF----2K |
FWF06FV-2001 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD2001F vs FWF06FV-2001 |
RMS12FT202 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BTTD2001F vs RMS12FT202 |
SCR32-202FB | Fixed Resistor, 0.33W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73H2BTTD2001F vs SCR32-202FB |
CR32TR202F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RK73H2BTTD2001F vs CR32TR202F |
RK73H2BXTED2001F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD2001F vs RK73H2BXTED2001F |