-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD2003FCT-ND
|
DigiKey | RES 200K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40698 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD2003F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 200Kohms 1% RoHS: Compliant | 26103 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_06803395
|
Arrow Electronics | Res Thick Film 1206 200K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2401 | Americas - 10000 |
|
$0.0049 / $0.0070 | Buy Now |
DISTI #
V72:2272_06803395
|
Arrow Electronics | Res Thick Film 1206 200K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2248 Container: Cut Strips | Americas - 3779 |
|
$0.0071 / $0.0802 | Buy Now |
|
Bristol Electronics | 7850 |
|
RFQ | ||
|
Bristol Electronics | 43465 |
|
RFQ | ||
|
Bristol Electronics | 8436 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 5000 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | Resistor, Thick Film, 200K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 528 |
|
$0.0330 / $0.0495 | Buy Now |
|
Quest Components | Resistor, Thick Film, 200K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 4000 |
|
$0.0075 / $0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD2003F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD2003F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD2003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD2003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-2003-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BTTD2003F vs CR32-2003-FL |
RMGW32K2003FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD2003F vs RMGW32K2003FB |
1206S4F2003T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD2003F vs 1206S4F2003T5E |
RC1206FR-13200K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD2003F vs RC1206FR-13200K |
CRG1206-T-2003FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73H2BTTD2003F vs CRG1206-T-2003FT |
CR32-2003-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BTTD2003F vs CR32-2003-FK |
TFA1206R2003F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RK73H2BTTD2003F vs TFA1206R2003F-T5 |
NMCT1206FG200K | RESISTOR, 0.25W, 1%, 100ppm, 200000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD2003F vs NMCT1206FG200K |
RK73H2BXTED2003F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD2003F vs RK73H2BXTED2003F |
CRCW1206200KFKTI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD2003F vs CRCW1206200KFKTI |