Part Details for RK73H2BTTD2052F by KOA Speer Electronics Inc
Overview of RK73H2BTTD2052F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD2052F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1825
|
Newark | Res, 20K5, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD2052F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0080 | Buy Now |
DISTI #
2019-RK73H2BTTD2052FCT-ND
|
DigiKey | RES 20.5K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12747 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD2052F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 20.5Kohms 1% RoHS: Compliant | 12471 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_06803402
|
Arrow Electronics | Res Thick Film 1206 20.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1809 Container: Cut Strips | Americas - 11 |
|
$0.0040 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 20.5K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3636 |
|
$0.1080 / $0.3600 | Buy Now |
DISTI #
RK73H2BTTD2052F
|
TTI | Thick Film Resistors - SMD 1/4watt 20.5Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0059 / $0.0078 | Buy Now |
Part Details for RK73H2BTTD2052F
RK73H2BTTD2052F CAD Models
RK73H2BTTD2052F Part Data Attributes
|
RK73H2BTTD2052F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD2052F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD2052F
This table gives cross-reference parts and alternative options found for RK73H2BTTD2052F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD2052F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X2052FDLV | Fixed Resistor, 0.25W, 20500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BTTD2052F vs WR12X2052FDLV |
CR32-2052-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BTTD2052F vs CR32-2052-FL |
SR1206FR-0720K5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD2052F vs SR1206FR-0720K5L |
RK73H2BLBK2052F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD2052F vs RK73H2BLBK2052F |
FCF06FW-2052 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD2052F vs FCF06FW-2052 |
CTTKFR1206FTE2052 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RK73H2BTTD2052F vs CTTKFR1206FTE2052 |
TFA1206R2052F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RK73H2BTTD2052F vs TFA1206R2052F-T5 |
NMCT1206FT20K5 | RESISTOR, 0.25W, 1%, 100ppm, 20500ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD2052F vs NMCT1206FT20K5 |
CR1206F20K5D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BTTD2052F vs CR1206F20K5D50 |
FWF06FW-2052 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD2052F vs FWF06FW-2052 |