-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD20R0FCT-ND
|
DigiKey | RES 20 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32041 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD20R0F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 20ohms 1% RoHS: Compliant | 31603 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_06803407
|
Arrow Electronics | Res Thick Film 1206 20 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2231 | Americas - 10000 |
|
$0.0046 / $0.0053 | Buy Now |
DISTI #
V72:2272_06803407
|
Arrow Electronics | Res Thick Film 1206 20 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 542 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2222 Container: Cut Strips | Americas - 542 |
|
$0.0074 | Buy Now |
DISTI #
65262517
|
Verical | Res Thick Film 1206 20 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 2231 | Americas - 10000 |
|
$0.0046 / $0.0053 | Buy Now |
|
Bristol Electronics | 5070 |
|
RFQ | ||
|
Bristol Electronics | 8872 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 20 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 7726 |
|
$0.0057 / $0.0304 | Buy Now |
|
Quest Components | Resistor, Metal Film, 20 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 4056 |
|
$0.0087 / $0.0435 | Buy Now |
|
Quest Components | Resistor, Metal Film, 20 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3024 |
|
$0.0810 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD20R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD20R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD20R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD20R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF06FW-20R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD20R0F vs FWF06FW-20R0 |
TFA1206R20R0F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RK73H2BTTD20R0F vs TFA1206R20R0F-T5 |
MCWR12X20R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RK73H2BTTD20R0F vs MCWR12X20R0FTL |
RK73H2BXTD20R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD20R0F vs RK73H2BXTD20R0F |
RMC32K200FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD20R0F vs RMC32K200FTP |
CAS12F20R0CT | Fixed Resistor, 0.25W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD20R0F vs CAS12F20R0CT |
FCF06FV-20R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD20R0F vs FCF06FV-20R0 |
MC1206-20R0-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD20R0F vs MC1206-20R0-FB101Q |
232272912009 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 20ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD20R0F vs 232272912009 |
RM12F20R0CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD20R0F vs RM12F20R0CTDK |