-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD3301FCT-ND
|
DigiKey | RES 3.3K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57151 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD3301F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 3.3Kohms 1% RoHS: Compliant | 45108 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0047 / $0.0057 | Buy Now |
|
Bristol Electronics | 8234 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 20000 |
|
$0.0056 / $0.0563 | Buy Now |
|
Bristol Electronics | 8742 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 3300 ohm, SURFACE MOUNT, 1206 | 4358 |
|
$0.0111 / $0.0296 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 3300 ohm, SURFACE MOUNT, 1206 | 16000 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 3300 ohm, SURFACE MOUNT, 1206 | 6587 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
RK73H2BTTD3301F
|
TTI | Thick Film Resistors - SMD 1/4watts 3.3Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0048 / $0.0053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD3301F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD3301F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD3301F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD3301F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A3301FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD3301F vs 9C12063A3301FKHFT |
RK73H2BLBK3301F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD3301F vs RK73H2BLBK3301F |
RMCS1/83.3K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD3301F vs RMCS1/83.3K1%R |
RK73H2BXTD3301F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD3301F vs RK73H2BXTD3301F |
CR32TR332F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RK73H2BTTD3301F vs CR32TR332F |
WCR1206-3K3FI | Fixed Resistor, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTTD3301F vs WCR1206-3K3FI |
RMS12FT332 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BTTD3301F vs RMS12FT332 |
RK73H2BTTEB3301F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD3301F vs RK73H2BTTEB3301F |
NMCT1206FG3K30 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RK73H2BTTD3301F vs NMCT1206FG3K30 |
NRC12F3301TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BTTD3301F vs NRC12F3301TR10F |