Part Details for RK73H2BTTD48R7F by KOA Speer Electronics Inc
Overview of RK73H2BTTD48R7F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD48R7F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD48R7FCT-ND
|
DigiKey | RES 48.7 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5171 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD48R7F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 48.7ohms 1% RoHS: Compliant | 7625 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 3920 |
|
$0.0660 / $0.2200 | Buy Now | |
DISTI #
RK73H2BTTD48R7F
|
TTI | Thick Film Resistors - SMD 1/4watts 48.7ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0050 | Buy Now |
DISTI #
SMC-RK73H2BTTD48R7F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20190204 | 5486 |
|
RFQ | |
DISTI #
SMC-RK73H2BTTD48R7F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20160111 | 3157 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 25000 |
|
RFQ |
Part Details for RK73H2BTTD48R7F
RK73H2BTTD48R7F CAD Models
RK73H2BTTD48R7F Part Data Attributes
|
RK73H2BTTD48R7F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD48R7F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 48.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD48R7F
This table gives cross-reference parts and alternative options found for RK73H2BTTD48R7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD48R7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF1206FT48R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BTTD48R7F vs RMEF1206FT48R7 |
TSR8GF48R7V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 48.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BTTD48R7F vs TSR8GF48R7V |
RCG120648R7FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD48R7F vs RCG120648R7FKEA |
RK73H2BGBK48R7F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD48R7F vs RK73H2BGBK48R7F |
RK73H2BTBK48R7F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD48R7F vs RK73H2BTBK48R7F |
CR1206F48R7D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 48.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BTTD48R7F vs CR1206F48R7D50 |
MC1206-48R7-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD48R7F vs MC1206-48R7-FTQ |
MC1206-48R7-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTD48R7F vs MC1206-48R7-FT101W |
RMC-1848R7FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 48.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RK73H2BTTD48R7F vs RMC-1848R7FR |
232272484879L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD48R7F vs 232272484879L |