Part Details for RK73H2BTTD5903F by KOA Speer Electronics Inc
Overview of RK73H2BTTD5903F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD5903F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2054
|
Newark | Res, 590K, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD5903F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD5903FCT-ND
|
DigiKey | RES 590K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1660 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD5903F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 590Kohms 1% RoHS: Compliant | 8008 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_06806440
|
Arrow Electronics | Res Thick Film 1206 590K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1540 Container: Cut Strips | Americas - 990 |
|
$0.0040 | Buy Now |
|
Quest Components | 3936 |
|
$0.0030 / $0.0090 | Buy Now | |
|
Quest Components | 4000 |
|
$0.0720 / $0.3600 | Buy Now | |
DISTI #
RK73H2BTTD5903F
|
TTI | Thick Film Resistors - SMD 1/4watts 590Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0074 | Buy Now |
|
Perfect Parts Corporation | 15707 |
|
RFQ |
Part Details for RK73H2BTTD5903F
RK73H2BTTD5903F CAD Models
RK73H2BTTD5903F Part Data Attributes:
|
RK73H2BTTD5903F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD5903F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 590000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD5903F
This table gives cross-reference parts and alternative options found for RK73H2BTTD5903F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD5903F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206AFX-5903EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BTTD5903F vs CR1206AFX-5903EAS |
MC1206P-5903-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTD5903F vs MC1206P-5903-FB101W |
FWF06FW-5903 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD5903F vs FWF06FW-5903 |
RCS3216F5903AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BTTD5903F vs RCS3216F5903AS |
CR325903FB | Fixed Resistor, 0.25W, 590000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTTD5903F vs CR325903FB |
TSR8GTF5903V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BTTD5903F vs TSR8GTF5903V |
CRGCQ1206F590K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RK73H2BTTD5903F vs CRGCQ1206F590K |
RMC1206590K1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RK73H2BTTD5903F vs RMC1206590K1% |
RK73H2BRTTDB5903F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD5903F vs RK73H2BRTTDB5903F |
9C12063A5903FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 590000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD5903F vs 9C12063A5903FKPF3 |