-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2086
|
Newark | Res, 681K, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD6813F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD6813FCT-ND
|
DigiKey | RES 681K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18670 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD6813F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 681Kohms 1% RoHS: Compliant | 518 |
|
$0.0060 / $0.1000 | Buy Now |
|
Bristol Electronics | 4700 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
RK73H2BTTD6813F
|
TTI | Thick Film Resistors - SMD 1/4watts 681Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0049 / $0.0059 | Buy Now |
DISTI #
C1S413111602111
|
Chip1Stop | Res Thick Film 1206 681K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 3448 |
|
$0.0044 / $0.0048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD6813F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD6813F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD6813F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD6813F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTDD6813F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD6813F vs RK73H2BRTTDD6813F |
RS-06K6813FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RK73H2BTTD6813F vs RS-06K6813FC |
CR1206T100V681K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Precision Resistive Products Inc | RK73H2BTTD6813F vs CR1206T100V681K+/-1% |
SG73P2BTTDD6813F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD6813F vs SG73P2BTTDD6813F |
RM12R-681K-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BTTD6813F vs RM12R-681K-F |
RC1206FR-07681KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD6813F vs RC1206FR-07681KP |
CR1206F681KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Ever Ohms Technology Co Ltd | RK73H2BTTD6813F vs CR1206F681KP05 |
CRCW1206681KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD6813F vs CRCW1206681KFKEAC |
CR-06FHF--681K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTD6813F vs CR-06FHF--681K |
ERJP08E6813V | RES,SMT,THICK FILM,681K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RK73H2BTTD6813F vs ERJP08E6813V |