Part Details for RK73H2BTTE4992F by KOA Speer Electronics Inc
Overview of RK73H2BTTE4992F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTE4992F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTE4992FCT-ND
|
DigiKey | RES 49.9K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7995 In Stock |
|
$0.0059 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTE4992F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 49.9Kohms 1% RoHS: Compliant | 27469 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_06806404
|
Arrow Electronics | Res Thick Film 1206 49.9K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1789 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2240 Container: Cut Strips | Americas - 1789 |
|
$0.0078 | Buy Now |
DISTI #
66196598
|
Verical | Res Thick Film 1206 49.9K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1789 Package Multiple: 1 Date Code: 2240 | Americas - 1789 |
|
$0.0050 / $0.0080 | Buy Now |
DISTI #
RK73H2BTTE4992F
|
TTI | Thick Film Resistors - SMD 1/4watt 49.9Kohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0069 / $0.0079 | Buy Now |
Part Details for RK73H2BTTE4992F
RK73H2BTTE4992F CAD Models
RK73H2BTTE4992F Part Data Attributes
|
RK73H2BTTE4992F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTE4992F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTE4992F
This table gives cross-reference parts and alternative options found for RK73H2BTTE4992F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTE4992F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC32K4992FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTE4992F vs RMC32K4992FB |
RC1206FR-1349K9P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTE4992F vs RC1206FR-1349K9P |
RK73H2BTTDB4992F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTE4992F vs RK73H2BTTDB4992F |
RMC-184992FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RK73H2BTTE4992F vs RMC-184992FB |
RK73H2BGBK4992F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTE4992F vs RK73H2BGBK4992F |
FWF06FW-4992 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTE4992F vs FWF06FW-4992 |
MC1206-4992-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTE4992F vs MC1206-4992-FTW |
CRGCQ1206F49K9 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RK73H2BTTE4992F vs CRGCQ1206F49K9 |
HQ06S4F4992T4E | Fixed Resistor, 0.25W, 49900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTE4992F vs HQ06S4F4992T4E |
RCS3216F4992CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BTTE4992F vs RCS3216F4992CS |