Part Details for RK73H2ELTD2051F by KOA Speer Electronics Inc
Overview of RK73H2ELTD2051F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ELTD2051F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 4629 |
|
RFQ |
Part Details for RK73H2ELTD2051F
RK73H2ELTD2051F CAD Models
RK73H2ELTD2051F Part Data Attributes:
|
RK73H2ELTD2051F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTD2051F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTD2051F
This table gives cross-reference parts and alternative options found for RK73H2ELTD2051F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTD2051F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW35K2051FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELTD2051F vs RMSW35K2051FB |
RK73H2ERTTD2051F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTD2051F vs RK73H2ERTTD2051F |
CR352051FV | Fixed Resistor, 0.25W, 2050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ELTD2051F vs CR352051FV |
CLF12102K051%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2050ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ELTD2051F vs CLF12102K051%100PPM/KKB4 |
WR10X2051FDLV | Fixed Resistor, 0.5W, 2050ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RK73H2ELTD2051F vs WR10X2051FDLV |
MR10X2051FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ELTD2051F vs MR10X2051FTL |
MR10X2051FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ELTD2051F vs MR10X2051FQL |
CR35-2051FB | Fixed Resistor, 0.5W, 2050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ELTD2051F vs CR35-2051FB |
MR10X2051FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ELTD2051F vs MR10X2051FGL |
SR1210FR-132K05L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTD2051F vs SR1210FR-132K05L |