Part Details for RK73H2ERTTD4871F by KOA Speer Electronics Inc
Overview of RK73H2ERTTD4871F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ERTTD4871F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ERTTD4871FTR-ND
|
DigiKey | RES 4.87K OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0800 | Buy Now |
DISTI #
660-RK73H2ERTTD4871F
|
Mouser Electronics | Thick Film Resistors - SMD 4.87K ohm 1% 0.5W AE RoHS: Compliant | 3510 |
|
$0.0560 / $0.4100 | Buy Now |
Part Details for RK73H2ERTTD4871F
RK73H2ERTTD4871F CAD Models
RK73H2ERTTD4871F Part Data Attributes:
|
RK73H2ERTTD4871F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTD4871F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTD4871F
This table gives cross-reference parts and alternative options found for RK73H2ERTTD4871F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTD4871F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-204871FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RK73H2ERTTD4871F vs RMC-204871FB |
RK73H2ELBK4871F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTD4871F vs RK73H2ELBK4871F |
CLF12104K871%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ERTTD4871F vs CLF12104K871%100PPM/KKB4 |
RK73H2ETTED4871F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTD4871F vs RK73H2ETTED4871F |
RMNW35K4871FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ERTTD4871F vs RMNW35K4871FTP |
CR354871FB | Fixed Resistor, 0.25W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ERTTD4871F vs CR354871FB |
CLF12104K871%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ERTTD4871F vs CLF12104K871%100PPM/KNB4 |
RC1210FR-074K87P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTTD4871F vs RC1210FR-074K87P |
1210W2F4871T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ERTTD4871F vs 1210W2F4871T5E |
RK73H2ERTTDD4871F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTD4871F vs RK73H2ERTTDD4871F |