-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2149
|
Newark | Res, 1K, 1%, 0.5W, 1210 Rohs Compliant: Yes |Koa RK73H2ETTD1001F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0270 / $0.0280 | Buy Now |
DISTI #
2019-RK73H2ETTD1001FCT-ND
|
DigiKey | RES 1K OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
24826 In Stock |
|
$0.0229 / $0.2400 | Buy Now |
DISTI #
660-RK73H2ETTD1001F
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watts 1Kohms 1% RoHS: Compliant | 20221 |
|
$0.0210 / $0.2200 | Buy Now |
|
Bristol Electronics | 7274 |
|
RFQ | ||
|
Bristol Electronics | 26000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 PPM, 1000 OHM, SURFACE MOUNT, 1210, LEAD FREE | 7030 |
|
$0.0284 / $0.0632 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 PPM, 1000 OHM, SURFACE MOUNT, 1210, LEAD FREE | 20000 |
|
$0.0316 / $0.1580 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 PPM, 1000 OHM, SURFACE MOUNT, 1210, LEAD FREE | 5819 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 PPM, 1000 OHM, SURFACE MOUNT, 1210, LEAD FREE | 1704 |
|
$0.0870 / $0.2900 | Buy Now |
DISTI #
RK73H2ETTD1001F
|
TTI | Thick Film Resistors - SMD 1/2watts 1Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 150000 In Stock |
|
$0.0208 / $0.0326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ETTD1001F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD1001F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2ETTD1001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD1001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR10X1001FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ETTD1001F vs MR10X1001FGL |
PF07W2F1001T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ETTD1001F vs PF07W2F1001T5E |
FPS12FW-1001 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RK73H2ETTD1001F vs FPS12FW-1001 |
RTT121001FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETTD1001F vs RTT121001FP4 |
RC1210FR-131KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD1001F vs RC1210FR-131KP |
RK73H2ERTBK1001F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTD1001F vs RK73H2ERTBK1001F |
SR1210FR-131KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD1001F vs SR1210FR-131KL |
SCR35-102FV | Fixed Resistor, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73H2ETTD1001F vs SCR35-102FV |
MP003395 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SPC Multicomp | RK73H2ETTD1001F vs MP003395 |
RK73H2ERTTDB1001F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTD1001F vs RK73H2ERTTDB1001F |