Part Details for RK73H2ETTD2001F by KOA Speer Electronics Inc
Overview of RK73H2ETTD2001F by KOA Speer Electronics Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD2001F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2165
|
Newark | Res, 2K, 1%, 0.5W, 1210 Rohs Compliant: Yes |Koa RK73H2ETTD2001F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0270 / $0.0280 | Buy Now |
DISTI #
2019-RK73H2ETTD2001FCT-ND
|
DigiKey | RES 2K OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27651 In Stock |
|
$0.0229 / $0.2400 | Buy Now |
DISTI #
660-RK73H2ETTD2001F
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watts 2Kohms 1% RoHS: Compliant | 13410 |
|
$0.0230 / $0.2100 | Buy Now |
DISTI #
V72:2272_06808986
|
Arrow Electronics | Res Thick Film 1210 2K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1963 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2123 Container: Cut Strips | Americas - 1963 |
|
$0.0169 | Buy Now |
DISTI #
58059478
|
Verical | Res Thick Film 1210 2K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1202 Package Multiple: 1 Date Code: 1949 | Americas - 17673 |
|
$0.0208 / $0.0260 | Buy Now |
DISTI #
58943889
|
Verical | Res Thick Film 1210 2K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1963 Package Multiple: 1 Date Code: 2123 | Americas - 1963 |
|
$0.0169 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.33 W, 1 %, 100 ppm, 2000 ohm, SURFACE MOUNT, 1210 | 3764 |
|
$0.0224 / $0.1120 | Buy Now |
DISTI #
RK73H2ETTD2001F
|
TTI | Thick Film Resistors - SMD 1/2watts 2Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 65000 In Stock |
|
$0.0223 / $0.0267 | Buy Now |
|
Chip1Cloud | RES 2K OHM 1% 1/2W 1210 | 2410 |
|
RFQ | |
DISTI #
C1S413111572236
|
Chip1Stop | Res Thick Film 1210 2K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 17673 |
|
$0.0166 / $0.0336 | Buy Now |
Part Details for RK73H2ETTD2001F
RK73H2ETTD2001F CAD Models
RK73H2ETTD2001F Part Data Attributes:
|
RK73H2ETTD2001F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD2001F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD2001F
This table gives cross-reference parts and alternative options found for RK73H2ETTD2001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD2001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12102K1%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTD2001F vs CLF12102K1%100PPM/KKB16 |
CR1210F32001G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H2ETTD2001F vs CR1210F32001G |
RTT122001FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETTD2001F vs RTT122001FP4 |
RTT122001FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETTD2001F vs RTT122001FP2 |
FPS12FW-2001 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RK73H2ETTD2001F vs FPS12FW-2001 |
CLF12102K1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTD2001F vs CLF12102K1%100PPM/KKB4 |
CR-10FPF----2K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETTD2001F vs CR-10FPF----2K |
RC1210FR-102KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD2001F vs RC1210FR-102KL |
RMC-202001FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RK73H2ETTD2001F vs RMC-202001FR |
RPC1210FT2K00 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ETTD2001F vs RPC1210FT2K00 |