Part Details for RK73H2ETTD3831F by KOA Speer Electronics Inc
Overview of RK73H2ETTD3831F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD3831F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD3831FCT-ND
|
DigiKey | RES 3.83K OHM 1% 1/2W 1210 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0334 / $0.0436 | Buy Now |
DISTI #
660-RK73H2ETTD3831F
|
Mouser Electronics | Thick Film Resistors - SMD 3.83K OHM 1% RoHS: Compliant | 0 |
|
$0.0230 / $0.2200 | Order Now |
DISTI #
69066215
|
Verical | Res Thick Film 1210 3.83K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1573 Package Multiple: 1 Date Code: 1949 | Americas - 5000 |
|
$0.0193 / $0.0199 | Buy Now |
DISTI #
RK73H2ETTD3831F
|
TTI | Thick Film Resistors - SMD 3.83K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0208 | Buy Now |
Part Details for RK73H2ETTD3831F
RK73H2ETTD3831F CAD Models
RK73H2ETTD3831F Part Data Attributes:
|
RK73H2ETTD3831F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD3831F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD3831F
This table gives cross-reference parts and alternative options found for RK73H2ETTD3831F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD3831F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR10X3831FDLV | Fixed Resistor, 0.5W, 3830ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RK73H2ETTD3831F vs WR10X3831FDLV |
CRM1210AFX-3831ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ETTD3831F vs CRM1210AFX-3831ELF |
RTT123831FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETTD3831F vs RTT123831FP3 |
RMC35K3831FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTD3831F vs RMC35K3831FB |
RK73H2ERTTD3831F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD3831F vs RK73H2ERTTD3831F |
CLF12103K831%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTD3831F vs CLF12103K831%100PPM/KNB8 |
CLF12103K831%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTD3831F vs CLF12103K831%100PPM/KNB4 |
RK73H2ETBK3831F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD3831F vs RK73H2ETBK3831F |
CR353831FB | Fixed Resistor, 0.25W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ETTD3831F vs CR353831FB |
1210U2F3831T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ETTD3831F vs 1210U2F3831T5E |