Part Details for RK73H2ETTD76R8F by KOA Speer Electronics Inc
Overview of RK73H2ETTD76R8F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD76R8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD76R8FCT-ND
|
DigiKey | RES 76.8 OHM 1% 1/2W 1210 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0334 / $0.0436 | Buy Now |
DISTI #
660-RK73H2ETTD76R8F
|
Mouser Electronics | Thick Film Resistors - SMD 76.8 OHM 1% RoHS: Compliant | 0 |
|
$0.0210 / $0.2200 | Order Now |
Part Details for RK73H2ETTD76R8F
RK73H2ETTD76R8F CAD Models
RK73H2ETTD76R8F Part Data Attributes:
|
RK73H2ETTD76R8F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD76R8F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 76.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD76R8F
This table gives cross-reference parts and alternative options found for RK73H2ETTD76R8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD76R8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW35K76R8FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTD76R8F vs RMNW35K76R8FTP |
TFP1210R76R8FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RK73H2ETTD76R8F vs TFP1210R76R8FA-T5 |
CR35-76R8FB | Fixed Resistor, 0.5W, 76.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ETTD76R8F vs CR35-76R8FB |
RMC35K76R8FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTD76R8F vs RMC35K76R8FTE |
CLF121076R81%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTD76R8F vs CLF121076R81%100PPM/KNB4 |
TSR4GF76R8V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RK73H2ETTD76R8F vs TSR4GF76R8V |
BCTS001210-76R8FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RK73H2ETTD76R8F vs BCTS001210-76R8FTP |
RMC35K76R8FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTD76R8F vs RMC35K76R8FB |
RK73H2ELTDB76R8F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTD76R8F vs RK73H2ELTDB76R8F |
RC1210FR-0776R8P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD76R8F vs RC1210FR-0776R8P |