Part Details for RK73H2HTTE1005F by KOA Speer Electronics Inc
Overview of RK73H2HTTE1005F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2HTTE1005F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2HTTE1005FCT-ND
|
DigiKey | RES 10M OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8020 In Stock |
|
$0.0348 / $0.3100 | Buy Now |
DISTI #
660-RK73H2HTTE1005F
|
Mouser Electronics | Thick Film Resistors - SMD 10M OHM 1% RoHS: Compliant | 2780 |
|
$0.0400 / $0.3100 | Buy Now |
DISTI #
V36:1790_06810320
|
Arrow Electronics | Res Thick Film 2010 10M Ohm 1% 0.75W(3/4W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Date Code: 2344 | Americas - 24000 |
|
$0.0339 / $0.0470 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 4000 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | 10269 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.0075 / $0.0750 | Buy Now | |
DISTI #
RK73H2HTTE1005F
|
TTI | Thick Film Resistors - SMD 10M OHM 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0470 | Buy Now |