Part Details for RK73H2HTTE2003F by KOA Speer Electronics Inc
Overview of RK73H2HTTE2003F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2HTTE2003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2246
|
Newark | Res, 200K, 1%, 0.75W, 2010 Rohs Compliant: Yes |Koa RK73H2HTTE2003F Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0520 | Buy Now |
DISTI #
2019-RK73H2HTTE2003FCT-ND
|
DigiKey | RES 200K OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11760 In Stock |
|
$0.0348 / $0.3100 | Buy Now |
DISTI #
660-RK73H2HTTE2003F
|
Mouser Electronics | Thick Film Resistors - SMD 200Kohms 1% RoHS: Compliant | 3812 |
|
$0.0400 / $0.3600 | Buy Now |
DISTI #
RK73H2HTTE2003F
|
TTI | Thick Film Resistors - SMD 200Kohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 112000 In Stock |
|
$0.0400 / $0.0410 | Buy Now |
DISTI #
3543551
|
Farnell | RES, 200K, 1%, 0.75W, 2010 RoHS: Compliant Min Qty: 4000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.0437 | Buy Now |
Part Details for RK73H2HTTE2003F
RK73H2HTTE2003F CAD Models
RK73H2HTTE2003F Part Data Attributes
|
RK73H2HTTE2003F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTE2003F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTE2003F
This table gives cross-reference parts and alternative options found for RK73H2HTTE2003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE2003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLBK2003F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTE2003F vs RK73HW2HLBK2003F |
MR20X2003FGL | Fixed Resistor, 0.5W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HTTE2003F vs MR20X2003FGL |
RC2010F2003 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | RK73H2HTTE2003F vs RC2010F2003 |
CRGCQ2010F200K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RK73H2HTTE2003F vs CRGCQ2010F200K |
RMC-222003FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RK73H2HTTE2003F vs RMC-222003FK |
HQ1007F2003TEE | Fixed Resistor, 0.75W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE2003F vs HQ1007F2003TEE |
NQ1007F2003T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE2003F vs NQ1007F2003T4E |
CR50TR204F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RK73H2HTTE2003F vs CR50TR204F |
SCR50-204FB | Fixed Resistor, 0.75W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73H2HTTE2003F vs SCR50-204FB |
RMC1/2K204FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HTTE2003F vs RMC1/2K204FB |