Part Details for RK73H3ATE2611F by KOA Speer Electronics Inc
Overview of RK73H3ATE2611F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ATE2611F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1949 |
|
RFQ |
Part Details for RK73H3ATE2611F
RK73H3ATE2611F CAD Models
RK73H3ATE2611F Part Data Attributes:
|
RK73H3ATE2611F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATE2611F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATE2611F
This table gives cross-reference parts and alternative options found for RK73H3ATE2611F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATE2611F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ARTTE2611F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H3ATE2611F vs RK73BW3ARTTE2611F |
RMC1-2611FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | RK73H3ATE2611F vs RMC1-2611FB |
RC2512FKF2K61 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATE2611F vs RC2512FKF2K61 |
RMC1-2611FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | RK73H3ATE2611F vs RMC1-2611FTE |
RC2512FKF072K61 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATE2611F vs RC2512FKF072K61 |
RK73BW3ARTTED2611F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H3ATE2611F vs RK73BW3ARTTED2611F |
RK73H3AGTE2611F | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 2610ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H3ATE2611F vs RK73H3AGTE2611F |