Part Details for RK73H3ATTE2003F by KOA Speer Electronics Inc
Overview of RK73H3ATTE2003F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ATTE2003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H3ATTE2003FCT-ND
|
DigiKey | RES 200K OHM 1% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3900 In Stock |
|
$0.0439 / $0.3900 | Buy Now |
DISTI #
660-RK73H3ATTE2003F
|
Mouser Electronics | Thick Film Resistors - SMD 200K OHM 1% RoHS: Compliant | 0 |
|
$0.0430 / $0.4200 | Order Now |
|
Quest Components | 3180 |
|
$0.1200 / $0.6000 | Buy Now | |
DISTI #
RK73H3ATTE2003F
|
TTI | Thick Film Resistors - SMD 200K OHM 1% pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0470 | Buy Now |
Part Details for RK73H3ATTE2003F
RK73H3ATTE2003F CAD Models
RK73H3ATTE2003F Part Data Attributes
|
RK73H3ATTE2003F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTE2003F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTE2003F
This table gives cross-reference parts and alternative options found for RK73H3ATTE2003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTE2003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1GTF2003V | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73H3ATTE2003F vs TSR1GTF2003V |
RTT252003FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ATTE2003F vs RTT252003FE3 |
RK73HW3ARTTE2003F | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE2003F vs RK73HW3ARTTE2003F |
CR2512AFX-2003EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RK73H3ATTE2003F vs CR2512AFX-2003EAS |
RMC-242003FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RK73H3ATTE2003F vs RMC-242003FB |
CR2512F12003G | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H3ATTE2003F vs CR2512F12003G |
RMC2512200K1%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RK73H3ATTE2003F vs RMC2512200K1%N |
RC2512FK-07200K | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ATTE2003F vs RC2512FK-07200K |
RC12K2003FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ATTE2003F vs RC12K2003FTG |
CR2512-1W-2003FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73H3ATTE2003F vs CR2512-1W-2003FT-13 |