Part Details for RK80532KE072512 by Intel Corporation
Overview of RK80532KE072512 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for RK80532KE072512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | XEON 2.8B RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for RK80532KE072512
RK80532KE072512 CAD Models
RK80532KE072512 Part Data Attributes:
|
RK80532KE072512
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RK80532KE072512
Intel Corporation
Microprocessor, 64-Bit, 2800MHz, CMOS, PBGA604, PLASTIC, FC--MPGA-604
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA603,25X31,50 | |
Pin Count | 604 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8473.30.11.80 | |
Address Bus Width | 36 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-P604 | |
Length | 42.5 mm | |
Low Power Mode | YES | |
Number of Terminals | 604 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | PGA | |
Package Equivalence Code | PGA603,25X31,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 2800 MHz | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 42.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for RK80532KE072512
This table gives cross-reference parts and alternative options found for RK80532KE072512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK80532KE072512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX80532KE2667D | Microprocessor, 32-Bit, 2667MHz, CMOS | Intel Corporation | RK80532KE072512 vs BX80532KE2667D |
BX80532KC2800F | Microprocessor, 32-Bit, 2800MHz, CMOS, CPGA604 | Intel Corporation | RK80532KE072512 vs BX80532KC2800F |
BX80532KE2800DU | Microprocessor, 64-Bit, 2800MHz, CMOS, PBGA604, PLASTIC, FC--MPGA-604 | Intel Corporation | RK80532KE072512 vs BX80532KE2800DU |
BX80532KE3200FU | Microprocessor, 64-Bit, 3200MHz, CMOS, PBGA604, PLASTIC, FC--MPGA-604 | Intel Corporation | RK80532KE072512 vs BX80532KE3200FU |
BX80532KC2600DU | Microprocessor, 2600MHz, CMOS | Intel Corporation | RK80532KE072512 vs BX80532KC2600DU |
RK80532KE0882M | Microprocessor, 64-Bit, 3200MHz, CMOS, PBGA604, PLASTIC, FC--MPGA-604 | Intel Corporation | RK80532KE072512 vs RK80532KE0882M |
BX80532KC2600D | Microprocessor, 32-Bit, 2600MHz, CMOS | Intel Corporation | RK80532KE072512 vs BX80532KC2600D |
BX80532KC2800DU | Microprocessor, 2800MHz, CMOS | Intel Corporation | RK80532KE072512 vs BX80532KC2800DU |
BX80532PE3066D | Microprocessor, 32-Bit, 3060MHz, CMOS, BOXED PROCESSOR | Intel Corporation | RK80532KE072512 vs BX80532PE3066D |
BX80532KE3200EU | Microprocessor, 32-Bit, 3200MHz, CMOS | Intel Corporation | RK80532KE072512 vs BX80532KE3200EU |