Part Details for RKC 4/7 by Lumberg Automation
Overview of RKC 4/7 by Lumberg Automation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKC 4/7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X3172
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Cable, Product Range:Rkc Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Screw Socket, Ip/Nema Rating:Ip67, Nema 6P Rohs Compliant: Yes |Lumberg Automation RKC 4/7 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 14 |
|
$67.0100 / $78.5300 | Buy Now |
DISTI #
1794-1020-ND
|
DigiKey | CONN PLUG FMALE 4P SCREW 5PK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
135 In Stock |
|
$59.0563 / $73.2800 | Buy Now |
DISTI #
71890066
|
RS | Connector M12 FA Straight Female, 4 Poles, 6.5MM Cable OD | Lumberg Automation / Hirschmann RKC 4/7 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Package | 0 |
|
$75.1200 | RFQ |
DISTI #
4262166
|
element14 Asia-Pacific | SENSOR CONNECTOR, M12, RCPT, 4POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$7.2987 / $10.8747 | Buy Now |
DISTI #
2643446
|
element14 Asia-Pacific | SENSOR CONNECTOR, M12, RCPT, 4POS, CABLE RoHS: Compliant Min Qty: 1 Container: Pack | 14 |
|
$62.1631 / $77.1342 | Buy Now |
DISTI #
2643446
|
Farnell | SENSOR CONNECTOR, M12, RCPT, 4POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Pack | 14 |
|
$71.7137 / $84.0363 | Buy Now |
DISTI #
4262166
|
Farnell | SENSOR CONNECTOR, M12, RCPT, 4POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 3 Days Container: Each | 10 |
|
$7.0041 / $8.7644 | Buy Now |