Part Details for RKC 4.5T-1-RSC 4.5T/S1538 by TURCK
Overview of RKC 4.5T-1-RSC 4.5T/S1538 by TURCK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKC 4.5T-1-RSC 4.5T/S1538
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Cordset, Str M12 Female 5 pos to Str M12 Male 5 pos, 5 Wire 18AWG 1m, PVC 4A 250V, Gray, U0873-72 | 4 |
|
$188.1200 | Buy Now |