Part Details for RKC 50/11 SINGLE PACKAGE OF 1 by Lumberg Automation
Overview of RKC 50/11 SINGLE PACKAGE OF 1 by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKC 50/11 SINGLE PACKAGE OF 1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70255569
|
RS | Circular 7/8" Socket, 5 Position, Screw Terminal, 9A, 250V, IP67, RKC Series | Lumberg Automation / Hirschmann RKC 50/11 SINGLE PACKAGE OF 1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 26 |
|
$30.3200 / $39.3700 | Buy Now |