Part Details for RKM 34-2M (ALTERNATE: U2-15070) by TURCK Inc
Overview of RKM 34-2M (ALTERNATE: U2-15070) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKM 34-2M (ALTERNATE: U2-15070)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70034688
|
RS | CORDSET, A, STRAIGHT FEMALE, FEMALE: 14 AWG, 3 PIN, 600V, 15A, 2 METER: PVC | Turck RKM 34-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$54.0000 | Buy Now |