Part Details for RKS-8-12BK by Essentra Components
Overview of RKS-8-12BK by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKS-8-12BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4379
|
Newark | Hook/ Loop Fastener/304.8Mm X 12.7Mm/Blk, Fastener Length - Imperial:12", Fastener Length - Metric:304.8Mm, Fastener Width - Imperial:0.5", Fastener Width - Metric:12.7Mm, Fastener Colour:Black, Fastener Material:Pe (Polyethylene) Rohs Compliant: Yes |Essentra Components RKS-8-12BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$1.6300 / $1.8800 | Buy Now |
DISTI #
RKS-8-12BK-ND
|
DigiKey | KWIK STRAP BLACK 1/2 X 12" Min Qty: 10 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.9610 | Buy Now |
DISTI #
144-RKS-8-12BK
|
Mouser Electronics | Cable Ties Strap, Hook & Loop, Black, 1/2" x 12", 10/bag RoHS: Compliant | 0 |
|
$1.7000 / $1.8100 | Order Now |
DISTI #
70909431
|
RS | Cable Tie, Hook&Loop Strap, Length 12in, Wide .50in, LDPE/Nylon, Black, Pack 10 | Essentra Components RKS-8-12BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$1.6800 / $2.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | Cable Management - Black - LDPE - Nylon - Overall Length 304.8 mm (12.000 in) - Overall Width 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.9940 / $1.4940 | Buy Now |
DISTI #
RICRKS-8-12BK
|
DB Roberts | STRAP, HOOK & LOOP, BLACK | 0 |
|
RFQ | |
DISTI #
3823558
|
element14 Asia-Pacific | HOOK/ LOOP FASTENER/304.8MM X 12.7MM/BLK RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$1.7320 / $1.8714 | Buy Now |
DISTI #
3823558
|
Farnell | HOOK/ LOOP FASTENER/304.8MM X 12.7MM/BLK RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 3 Days Container: Each | 7 |
|
$1.7440 / $2.0220 | Buy Now |