Part Details for RKS200E by Ohmite Mfg Co
Overview of RKS200E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RKS200E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5832
|
Newark | Rheostat, Wirewound, 200 Ohm, 100W, Track Resistance:200Ohm, Power Rating:100W, Product Range:K Series, Adjustment Type:Flatted, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:- Rohs Compliant: Yes |Ohmite RKS200E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.7800 / $181.9100 | Buy Now |
DISTI #
RKS200E-ND
|
DigiKey | POT 200 OHM 100W WIREWOUND LIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5 In Stock |
|
$130.1854 / $191.7100 | Buy Now |
DISTI #
588-RKS200E
|
Mouser Electronics | Rheostats 100watt 200ohm 1000V Std Shaft RoHS: Compliant | 0 |
|
$155.1500 / $184.3300 | Order Now |
DISTI #
70022513
|
RS | Rheostat, WW, Rest 200 Ohms, Pwr-Rtg 100 W, Cur-Rtg 0.707 A, Lug, Shaft 0.25 in, Open | Ohmite RKS200E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 34 |
|
$56.6800 | Buy Now |
|
Onlinecomponents.com | Res Wirewound Rheostat 200 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount RoHS: Compliant |
7 In Stock |
|
$162.5600 / $194.1000 | Buy Now |
DISTI #
61753668
|
Verical | Res Wirewound Rheostat 200 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 6 |
|
$193.7545 / $239.3342 | Buy Now |
DISTI #
RKS200E
|
TTI | Rheostats 100watt 200ohm 1000V Std Shaft RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Box | Americas - 0 |
|
$144.8300 / $152.0700 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 200 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount RoHS: Compliant |
7 In Stock |
|
$162.5600 / $194.1000 | Buy Now |
Part Details for RKS200E
RKS200E CAD Models
RKS200E Part Data Attributes
|
RKS200E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RKS200E
Ohmite Mfg Co
Potentiometer, Wire Wound, 100W, 200ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 79.38 mm | |
Package Length | 44.45 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |