Part Details for RKT 5-56/5 M by Lumberg Automation
Overview of RKT 5-56/5 M by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKT 5-56/5 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1565
|
Newark | Lead, pvc, M12 Skt-Free End, 5P, 5M, Connector To Connector:M12 Circular Receptacle To Free End, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Rkt Series, Svhc:Lead (27-Jun-2018), Cable Assembly Type:Sensor, Rohs Compliant: Yes |Lumberg Automation RKT 5-56/5 M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$11.6800 / $12.5800 | Buy Now |
DISTI #
566-RKT556/5M
|
Mouser Electronics | Sensor Cables / Actuator Cables RoHS: Compliant | 0 |
|
$26.0900 / $27.5700 | Order Now |
DISTI #
RKT5-56/5M
|
TME | Connection lead, M12, PIN: 5, straight, 5m, plug, 60VAC, 4A, -25÷80°C Min Qty: 1 | 4 |
|
$11.3400 / $13.0000 | Buy Now |