Part Details for RKT-3540S-1-104-R by Kingtronics International Company
Overview of RKT-3540S-1-104-R by Kingtronics International Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKT-3540S-1-104-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | POT 100K 2W 10 TURN WIREWOUND LINEAR �5% RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 68 |
|
$5.3900 / $5.7700 | Buy Now |