Part Details for RKT6V-2K by SR Components Inc
Overview of RKT6V-2K by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKT6V-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RKT6V-2K
|
TME | Potentiometer: mounting, single turn,horizontal, 2kΩ, 100mW, ±30% Min Qty: 10 | 2328 |
|
$0.0465 / $0.0892 | Buy Now |