Part Details for RKW-12-18-W by Essentra Components
Overview of RKW-12-18-W by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKW-12-18-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4394
|
Newark | Cable Tie, 457.2Mm, Pe/Nylon, White, Cable Tie Material:Pe (Polyethylene)/Nylon (Polyamide), Cable Tie Length:457.2Mm, Cable Tie Width:19.1Mm, Cable Bundle Diameter Max:119.8Mm, Cable Tie Type:Hook And Loop Rohs Compliant: Yes |Essentra Components RKW-12-18-W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$2.6100 | Buy Now |
DISTI #
RKW-12-18-W-ND
|
DigiKey | HOOK&LOOP TIE WHITE 1.5' Min Qty: 10 Lead time: 6 Weeks Container: Bulk |
510 In Stock |
|
$4.3270 / $6.7070 | Buy Now |
DISTI #
144-RKW-12-18-W
|
Mouser Electronics | Cable Ties Cable tie, Hook & Loop, White, 3/4" x 18", 10/bag RoHS: Compliant | 0 |
|
$4.3200 / $6.7000 | Order Now |
DISTI #
70909452
|
RS | Cable Tie, Hook&Loop Strap, Length 18in, Wide .75in, LDPE/Nylon, White, Pack 10 | Essentra Components RKW-12-18-W RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.7500 | Buy Now |
|
Onlinecomponents.com | Hook & Loop - Standard Cable Tie - Overall Length 457.2 mm (18.000 in) - Strap Width 19.1 mm (0.750 in) - White RoHS: Compliant | 0 |
|
$3.6400 / $5.5300 | Buy Now |
DISTI #
RICRKW-12-18-W
|
DB Roberts | CABLE TIE, HOOK & LOOP, WHITE | 0 |
|
RFQ | |
DISTI #
3823561
|
element14 Asia-Pacific | CABLE TIE, 457.2MM, PE / NYLON, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$4.3254 / $7.0472 | Buy Now |
DISTI #
3823561
|
Farnell | CABLE TIE, 457.2MM, PE / NYLON, WHITE RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 3 Days Container: Each | 10 |
|
$5.8801 | Buy Now |