Part Details for RKW-12-24-BK by Essentra Components
Overview of RKW-12-24-BK by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKW-12-24-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4396
|
Newark | Cable Tie, 609.6Mm, Pe/Nylon, Black, Cable Tie Material:Pe (Polyethylene)/Nylon (Polyamide), Cable Tie Length:609.6Mm, Cable Tie Width:19.1Mm, Cable Bundle Diameter Max:159.7Mm, Cable Tie Type:Hook And Loop Rohs Compliant: Yes |Essentra Components RKW-12-24-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$3.0400 | Buy Now |
DISTI #
RKW-12-24-BK-ND
|
DigiKey | HOOK&LOOP TIE BLACK 2' Min Qty: 10 Lead time: 6 Weeks Container: Bulk |
540 In Stock |
|
$5.0359 / $7.8060 | Buy Now |
DISTI #
144-RKW-12-24-BK
|
Mouser Electronics | Cable Ties Cable tie,Hook Loop,Black,Max 1 Sample, 3/4" x 24", 10/bag RoHS: Compliant | 0 |
|
$5.0300 / $7.8000 | Order Now |
DISTI #
71185349
|
RS | Hook & Loop - Standard Cable Tie, Black, 24.000 in Long, .750 in Wide | Essentra Components RKW-12-24-BK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1700 / $7.8100 | RFQ |
|
Future Electronics | Hoop and Loop Cable Tie RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$4.5900 / $5.1000 | Buy Now |
|
Onlinecomponents.com | Hook & Loop - Standard Cable Tie - Overall Length 609.6 mm (24.000 in) - Strap Width 19.1 mm (0.750 in) - Black RoHS: Compliant | 0 |
|
$4.2400 / $6.4400 | Buy Now |
DISTI #
RICRKW-12-24-BK
|
DB Roberts | CABLE TIE,HOOK LOOP,BLA | 0 |
|
RFQ | |
DISTI #
3823562
|
element14 Asia-Pacific | CABLE TIE, 609.6MM, PE / NYLON, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$5.3501 / $8.2930 | Buy Now |
DISTI #
3823562
|
Farnell | CABLE TIE, 609.6MM, PE / NYLON, BLACK RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 3 Days Container: Each | 10 |
|
$7.0682 / $8.6292 | Buy Now |
Part Details for RKW-12-24-BK
RKW-12-24-BK CAD Models
RKW-12-24-BK Part Data Attributes
|
RKW-12-24-BK
Essentra Components
Buy Now
|
Compare Parts:
RKW-12-24-BK
Essentra Components
|
Samacsys Manufacturer | Essentra Components |