Part Details for RKW-8-12-GN by Essentra Components
Overview of RKW-8-12-GN by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKW-8-12-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4430
|
Newark | Cable Tie, 304.8Mm, Pe/Nylon, Green, Cable Tie Material:Pe (Polyethylene)/Nylon (Polyamide), Cable Tie Length:304.8Mm, Cable Tie Width:12.7Mm, Cable Bundle Diameter Max:72.5Mm, Cable Tie Type:Hook And Loop Rohs Compliant: Yes |Essentra Components RKW-8-12-GN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $2.6600 | Buy Now |
DISTI #
RKW-8-12-GN-ND
|
DigiKey | HOOK&LOOP TIE GREEN 1' Min Qty: 10 Lead time: 6 Weeks Container: Bulk |
900 In Stock |
|
$1.6251 / $2.5440 | Buy Now |
DISTI #
144-RKW-8-12-GN
|
Mouser Electronics | Cable Tie Mounts Cable tie, Hook & Loop w/ screw mount, Green, 1/2" x 12", 10/bag RoHS: Compliant | 0 |
|
$1.6200 / $2.5300 | Order Now |
DISTI #
70905666
|
RS | Cable Tie, Standard, Hook Loop, w/Screw Mount, Green, L 12.0 XW .50 in, Pack 10 | Essentra Components RKW-8-12-GN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$1.3500 | Buy Now |
|
Onlinecomponents.com | Hook & Loop - Standard Cable Tie - Overall Length 304.8 mm (12.000 in) - Strap Width 12.7 mm (0.500 in) - Green RoHS: Compliant | 0 |
|
$1.3200 / $1.9900 | Buy Now |
DISTI #
RICRKW-8-12-GN
|
DB Roberts | CABLE TIE, HOOK & LOOP W/ SCRE | 0 |
|
RFQ |