Part Details for RKWD-16-12-BK by Essentra Components
Overview of RKWD-16-12-BK by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKWD-16-12-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1269
|
Newark | Hook & Loop D-Ring Cable Tie, Fastener Length - Imperial:12", Fastener Length - Metric:305Mm, Fastener Width - Imperial:1", Fastener Width - Metric:25.4Mm, Fastener Colour:Black, Fastener Material:Nylon (Polyamide), Pe (Polyethylene)Rohs Compliant: Yes |Essentra Components RKWD-16-12-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$3.2800 / $4.4700 | Buy Now |
DISTI #
RPC4891-ND
|
DigiKey | HOOK&LOOP TIE BLACK 1' Min Qty: 10 Lead time: 7 Weeks Container: Bulk |
30 In Stock |
|
$2.4049 / $3.7650 | Buy Now |
DISTI #
144-RKWD-16-12-BK
|
Mouser Electronics | Cable Mounting & Accessories Cinch Strap, Hook & Loop, black, 1" x 12", 10/bag RoHS: Compliant | 0 |
|
$2.4000 / $3.7600 | Order Now |
DISTI #
70909502
|
RS | Cable Tie, Cinch Strap/Hook&Loop, Length 12in, Wide 1in, Nylon, Black, Pack 10 | Essentra Components RKWD-16-12-BK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | Cable Management - Black, Nylon Woven Hook & Loop, No Screw Hole, Cinch Strap, Plastic Buckle RoHS: Compliant | 0 |
|
$1.9600 / $2.9700 | Buy Now |
DISTI #
RICRKWD-16-12-BK
|
DB Roberts | CINCH STRAP, HOOK &, LOOP, | 0 |
|
RFQ | |
DISTI #
3394969
|
element14 Asia-Pacific | HOOK & LOOP D-RING CABLE TIE RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$2.5820 / $4.0312 | Buy Now |
DISTI #
3394969
|
Farnell | HOOK & LOOP D-RING CABLE TIE RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 3 Days Container: Each | 8 |
|
$3.4426 / $4.6990 | Buy Now |
Part Details for RKWD-16-12-BK
RKWD-16-12-BK CAD Models
RKWD-16-12-BK Part Data Attributes
|
RKWD-16-12-BK
Essentra Components
Buy Now
|
Compare Parts:
RKWD-16-12-BK
Essentra Components
|
Samacsys Manufacturer | Essentra Components |